895-066-523-808

Heilind Number:EDA895-066-523-808
Manufacturer:EDAC
Manufacturer Number:895-066-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-523-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features two rows of 66 positions each, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. Crafted with copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.