895-066-524-101

Heilind Number:EDA895-066-524-101
Manufacturer:EDAC
Manufacturer Number:895-066-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-524-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Featuring a sleek black design, it offers a streamlined solution for transferring data with ease. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions. With 66 positions and a pitch of .1 inches, it allows for seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation and compact row spacing of .2 inches optimize space utilization. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Upgrade your connectivity standards with this essential component.