895-066-524-412

Heilind Number:EDA895-066-524-412
Manufacturer:EDAC
Manufacturer Number:895-066-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-524-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 66 positions in a single row, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation facilitates easy installation on your circuit boards, making it a versatile and essential component for your electronic projects. Elevate your connectivity with this top-of-the-line Card Edge Connector.