895-066-524-603

Heilind Number:EDA895-066-524-603
Manufacturer:EDAC
Manufacturer Number:895-066-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-524-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in sleek black. With a rugged UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contact material, it ensures reliable performance. Featuring 66 positions in a single row, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB connections. Designed for straight mount orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB setup with this essential connector.