895-066-524-808

Heilind Number:EDA895-066-524-808
Manufacturer:EDAC
Manufacturer Number:895-066-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-524-808

Detailed Description

Elevate your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for seamless integration, its sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures both durability and safety. The Copper Alloy contact material guarantees reliable performance, with a high amperage of 3 A for efficient power transmission. Featuring two rows of 66 positions, this connector offers versatile connectivity options, with a pitch of .1 in and row spacing of .2 in for optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your PCB setup with this essential component for enhanced performance and reliability.