895-066-525-101

Heilind Number:EDA895-066-525-101
Manufacturer:EDAC
Manufacturer Number:895-066-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-525-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 66 positions, offering optimal performance for your electronic setups. Crafted with precision, it features a black UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your PCB design with this essential connector.