895-066-525-104

Heilind Number:EDA895-066-525-104
Manufacturer:EDAC
Manufacturer Number:895-066-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-525-104

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it features 66 positions in a single row configuration, ensuring optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. The black color adds a touch of sophistication, while the straight mount orientation and 0.1-inch pitch make installation a breeze. With an operating temperature range of -40 to 105 °C, this connector is built to withstand even the most demanding environments. Perfect for a wide range of electronic projects, it's a must-have component for any professional or DIY enthusiast. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.