895-066-525-404

Heilind Number:EDA895-066-525-404
Manufacturer:EDAC
Manufacturer Number:895-066-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-525-404

Detailed Description

Enhance your electronic connections with this high-performance Black Board To Board PCB Connector. Designed for seamless integration within your PCB setup, it features 66 positions for optimal connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in demanding environments. Each contact is expertly crafted from Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications. Its straight mount orientation facilitates easy installation, while its sleek design adds a professional touch to your electronic projects. Elevate your connectivity game with this essential component.