895-066-540-102

Heilind Number:EDA895-066-540-102
Manufacturer:EDAC
Manufacturer Number:895-066-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also functional, with a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. Its single row configuration with 66 positions and copper alloy contact material ensures reliable and efficient connections. With a pitch of .1 inches and row spacing of .2 inches, precise integration is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.