895-066-540-107

Heilind Number:EDA895-066-540-107
Manufacturer:EDAC
Manufacturer Number:895-066-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision, it features a total of 66 positions in a single row layout, offering seamless integration for your circuit boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic connections with this essential component.