895-066-540-202

Heilind Number:EDA895-066-540-202
Manufacturer:EDAC
Manufacturer Number:895-066-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3A for efficient power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. With two rows and 66 positions, it ensures secure and seamless connections on your board. The copper alloy contact material and .1" pitch further optimize signal transmission. Designed for straight mounting orientation, it's perfect for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it's a dependable choice for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line connector.