895-066-540-204

Heilind Number:EDA895-066-540-204
Manufacturer:EDAC
Manufacturer Number:895-066-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and reliability. The two rows of contacts, crafted from copper alloy, ensure seamless and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Boasting 66 positions, this connector facilitates extensive connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environmental conditions. Perfect for use in various electronic applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.