895-066-540-207

Heilind Number:EDA895-066-540-207
Manufacturer:EDAC
Manufacturer Number:895-066-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-207

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. With two rows of 66 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A, making it ideal for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Its straight mount orientation and card edge design further streamline installation, offering convenience without compromising on performance. Upgrade your electronic assemblies with this essential connector, a must-have in any tech enthusiast's toolkit.