895-066-540-507

Heilind Number:EDA895-066-540-507
Manufacturer:EDAC
Manufacturer Number:895-066-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-507

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for seamless integration, this connector features two rows and 66 positions for optimal performance. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for your board-to-board connections. Operating flawlessly in a temperature range of -40 to 105 °C, it guarantees stability in diverse environments. Choose this Straight-mount orientation connector for efficient and secure PCB installations. Elevate your connectivity solutions with this essential component.