895-066-540-512

Heilind Number:EDA895-066-540-512
Manufacturer:EDAC
Manufacturer Number:895-066-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-512

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for optimal performance, it features 66 positions spread across 2 rows, allowing for seamless integration on your PCB. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and protection. Each contact is crafted from copper alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Elevate your connectivity with this essential component.