895-066-540-807

Heilind Number:EDA895-066-540-807
Manufacturer:EDAC
Manufacturer Number:895-066-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for efficiency, it boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 66 positions, it offers ample connectivity options while ensuring optimal signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise component placement. Designed for straight mount orientation, it facilitates seamless integration into your PCB assembly. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.