895-066-540-812

Heilind Number:EDA895-066-540-812
Manufacturer:EDAC
Manufacturer Number:895-066-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With 66 positions and a spacing of .1 inch, it offers optimal contact for efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector is ideal for use in industrial environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and dual row design provide versatility in installation. Elevate your electronic projects with this essential component.