895-066-541-203

Heilind Number:EDA895-066-541-203
Manufacturer:EDAC
Manufacturer Number:895-066-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-541-203

Detailed Description

Enhance connectivity within your devices with this high-quality Board-to-Board PCB Connector. Featuring a sleek black design, it offers optimal performance with a low amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, this connector ensures reliability in any application. With two rows and a pitch of .1 inches, it provides seamless integration on your PCB. Boasting 66 positions, it allows for extensive connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various electronic projects, this connector is a must-have for any enthusiast or professional.