895-066-541-212

Heilind Number:EDA895-066-541-212
Manufacturer:EDAC
Manufacturer Number:895-066-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-541-212

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Board To Board PCB Connector. Crafted with precision, this connector features a sleek black design and boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for reliable performance. Its two rows of 66 copper alloy contacts ensure seamless data transfer, while the .1-inch pitch and .2-inch row spacing offer optimal signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Stay ahead in the digital age with this essential component for your connectivity needs.