895-066-541-802

Heilind Number:EDA895-066-541-802
Manufacturer:EDAC
Manufacturer Number:895-066-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-541-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed to streamline data transmission and power delivery in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all operating conditions. With two rows of contacts crafted from Copper Alloy, it offers reliable and efficient signal transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections, making it ideal for PCB assembly. Boasting 66 positions, this connector accommodates multiple inputs and outputs, facilitating complex circuit designs. Whether straight or right-angle mounted, its versatile design fits various board orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme environments. Upgrade your electronics with this essential component for seamless connectivity.