895-066-541-804

Heilind Number:EDA895-066-541-804
Manufacturer:EDAC
Manufacturer Number:895-066-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-541-804

Detailed Description

Effortlessly connect and power up your devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows of 66 copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer seamless compatibility with various PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Upgrade your connectivity solutions with this essential component.