895-066-541-808

Heilind Number:EDA895-066-541-808
Manufacturer:EDAC
Manufacturer Number:895-066-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-541-808

Detailed Description

Enhance connectivity in your electronic projects with this innovative Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing that ensures optimal performance even in challenging environments. With two rows of Copper Alloy contacts, it offers reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, featuring 66 positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient and secure circuitry implementation. Upgrade your setup with this essential component, ideal for various applications in the electronics industry.