895-066-541-812

Heilind Number:EDA895-066-541-812
Manufacturer:EDAC
Manufacturer Number:895-066-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-541-812

Detailed Description

Elevate your electronics with this high-performance Board To Board Connector, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector boasts 66 positions for efficient connectivity. Crafted with copper alloy contact material, it ensures reliable signal transmission. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C guarantee optimal functionality. Upgrade your setup with this essential component for enhanced performance and connectivity.