895-066-542-204

Heilind Number:EDA895-066-542-204
Manufacturer:EDAC
Manufacturer Number:895-066-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-542-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Engineered for optimal functionality, it features a rugged housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The two rows of 66 positions offer ample connectivity options, with a .1-inch pitch and .2-inch row spacing for seamless integration. Crafted with precision, the connector boasts copper alloy contacts for reliable signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Upgrade your PCB connections with this essential component, designed to meet the demands of modern technology.