895-066-542-212

Heilind Number:EDA895-066-542-212
Manufacturer:EDAC
Manufacturer Number:895-066-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-542-212

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for optimal performance in electronic devices. This high-quality connector features two rows with a total of 66 positions, allowing for seamless data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for seamless board-to-board connections in your electronic applications.