895-066-542-404

Heilind Number:EDA895-066-542-404
Manufacturer:EDAC
Manufacturer Number:895-066-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-542-404

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, perfect for seamless integration within electronic devices. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in diverse environments. The 66 copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a single row configuration and straight mount orientation, it facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.