895-066-542-408

Heilind Number:EDA895-066-542-408
Manufacturer:EDAC
Manufacturer Number:895-066-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-542-408

Detailed Description

Efficiently connect and power up your devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 66 positions for a reliable and secure connection. With a low amperage of 3A, it ensures safe power transmission, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. Crafted with copper alloy contacts for optimal conductivity, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, this black connector with a pitch of .1 inches and row spacing of .2 inches is a versatile solution for your connectivity needs. Upgrade your setup with this essential component.