895-066-542-504

Heilind Number:EDA895-066-542-504
Manufacturer:EDAC
Manufacturer Number:895-066-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-542-504

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliability, this connector features two rows with a total of 66 positions, ensuring seamless communication between boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Crafted with copper alloy contacts, this connector offers superior conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.