895-066-542-802

Heilind Number:EDA895-066-542-802
Manufacturer:EDAC
Manufacturer Number:895-066-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-542-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance PCB connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures long-lasting performance even in demanding environments. Its two rows of contacts made of Copper Alloy provide efficient data transfer, with a pitch of .1 in and row spacing of .2 in. With 66 positions available, it allows for seamless integration on your PCB. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.