895-066-544-103

Heilind Number:EDA895-066-544-103
Manufacturer:EDAC
Manufacturer Number:895-066-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-544-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for streamlined installations. With a black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 66 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precision connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.