895-066-544-202

Heilind Number:EDA895-066-544-202
Manufacturer:EDAC
Manufacturer Number:895-066-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-544-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power delivery at an amperage of 3 A. With two rows and 66 positions, it offers ample space for efficient board-to-board connectivity. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, meeting stringent quality standards.Upgrade your PCB assembly with this essential component, enhancing performance and reliability.