895-066-544-404

Heilind Number:EDA895-066-544-404
Manufacturer:EDAC
Manufacturer Number:895-066-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-544-404

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in a variety of electronic devices. Featuring 66 positions and a single row layout with a .1-inch pitch, it ensures efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the realm of electronics. Trust in its performance and streamline your connections with this essential component.