895-066-544-802

Heilind Number:EDA895-066-544-802
Manufacturer:EDAC
Manufacturer Number:895-066-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-544-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a total of 66 positions, it offers ample space for your connection needs. Crafted with precision, the contacts are made of high-quality copper alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Suitable for a wide range of applications, this connector guarantees reliable performance in even the harshest environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component.