895-066-556-212

Heilind Number:EDA895-066-556-212
Manufacturer:EDAC
Manufacturer Number:895-066-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-556-212

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows and a total of 66 positions, it allows for efficient data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Upgrade your PCB connections with this essential component.