895-066-556-503

Heilind Number:EDA895-066-556-503
Manufacturer:EDAC
Manufacturer Number:895-066-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With two rows of 66 copper alloy contacts, it ensures secure and reliable data transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the PCB assembly process. Elevate your connectivity solutions with this essential component, designed to meet the demands of modern technology.