895-066-556-802

Heilind Number:EDA895-066-556-802
Manufacturer:EDAC
Manufacturer Number:895-066-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-556-802

Detailed Description

Enhance your circuit board connections with our high-quality Black Board-to-Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all applications. With two rows of Copper Alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transmission. The 66 positions allow for versatile connectivity options, while the straight mount orientation and compact design make it ideal for space-restricted setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this reliable and performance-driven component.