895-066-558-101

Heilind Number:EDA895-066-558-101
Manufacturer:EDAC
Manufacturer Number:895-066-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-558-101

Detailed Description

Enhance connectivity in your electronic devices with this highly reliable Board-to-Board PCB Connector. Designed for seamless integration and optimal performance, it features 66 positions and a single row layout, ensuring efficient power and data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees longevity and safety in various operating environments. With copper alloy contacts and a pitch of .1 inch, it offers secure and stable connections. Its right-angle mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and craftsmanship to meet your connectivity needs. Elevate your connectivity game with this essential component.