895-066-558-102

Heilind Number:EDA895-066-558-102
Manufacturer:EDAC
Manufacturer Number:895-066-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-558-102

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Crafted with precision and durability in mind, this connector features 66 positions for seamless data transfer. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any PCB assembly project. Trust in its quality and precision to elevate the performance of your electronic systems.