895-066-558-408

Heilind Number:EDA895-066-558-408
Manufacturer:EDAC
Manufacturer Number:895-066-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-558-408

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, black Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 66 positions, providing ample room for efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, its housing ensures robust performance even in demanding environments. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your connectivity solutions with this essential component.