895-066-558-502

Heilind Number:EDA895-066-558-502
Manufacturer:EDAC
Manufacturer Number:895-066-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-558-502

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration into your PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows featuring a total of 66 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial environments. Its right-angle mount orientation and precise pitch of .1 inches make it ideal for space-efficient layouts. Elevate your connectivity solutions with this essential component.