895-066-558-503

Heilind Number:EDA895-066-558-503
Manufacturer:EDAC
Manufacturer Number:895-066-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts for reliable power distribution. With two rows and 66 positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the right angle mount orientation allows for flexible PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications, guaranteeing optimal performance and durability. Elevate your electronics projects with this essential component.