895-066-558-808

Heilind Number:EDA895-066-558-808
Manufacturer:EDAC
Manufacturer Number:895-066-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-558-808

Detailed Description

Upgrade your connectivity with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 66 copper alloy contacts, it offers high-speed data transfer and reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing, along with a right-angle mount orientation, allow for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the industrial and electronic sectors. Trust in its quality and performance to elevate your connectivity needs.