895-066-559-101

Heilind Number:EDA895-066-559-101
Manufacturer:EDAC
Manufacturer Number:895-066-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 66 positions for efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your circuit board. Its copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Trust in this connector for a secure and stable connection in your electronic devices.