895-066-559-108

Heilind Number:EDA895-066-559-108
Manufacturer:EDAC
Manufacturer Number:895-066-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-559-108

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Featuring a single row design with 66 positions, it ensures seamless data transmission. The rugged housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments. With a low amperage of 3A, it's ideal for various electronic applications. Constructed with high-quality copper alloy contacts, it offers reliable performance. The right-angle mount orientation and compact .1-inch pitch make it easy to integrate into your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.