895-066-559-112

Heilind Number:EDA895-066-559-112
Manufacturer:EDAC
Manufacturer Number:895-066-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-559-112

Detailed Description

Enhance your connectivity with our high-performance Black Card Edge Connector. Designed for precise PCB integration, this connector features 66 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless compatibility with various PCB setups. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Elevate your PCB connections with this essential component.