895-066-559-202

Heilind Number:EDA895-066-559-202
Manufacturer:EDAC
Manufacturer Number:895-066-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-559-202

Detailed Description

Enhance your PCB connectivity with this black Board To Board PCB Connector, designed for seamless integration in your electronic devices. Boasting a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, this connector ensures reliable power transfer with an amperage of 3 A. With two rows and a total of 66 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation and .1-inch pitch make it easy to install and secure, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.