895-066-559-404

Heilind Number:EDA895-066-559-404
Manufacturer:EDAC
Manufacturer Number:895-066-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-559-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 66 positions, ensuring reliable signal transmission. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, this connector provides efficient power delivery with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component for optimal performance and connectivity.