895-066-559-408

Heilind Number:EDA895-066-559-408
Manufacturer:EDAC
Manufacturer Number:895-066-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-559-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 66 positions with a 1-row configuration, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in harsh operating environments, with a wide temperature range of -40 to 105 °C. The right-angle mount orientation and .1-inch pitch facilitate easy installation, while the copper alloy contact material ensures optimal conductivity. Elevate your electronic assemblies with this essential component.