895-066-559-508

Heilind Number:EDA895-066-559-508
Manufacturer:EDAC
Manufacturer Number:895-066-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-559-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 66 positions, organized across 2 rows with a pitch of .1 inches. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in a wide temperature range from -40 to 105°C. Each contact is made of resilient Copper Alloy, guaranteeing efficient power transfer at an amperage of 3A. Perfect for various electronic applications, this connector is a must-have for any PCB assembly project.