895-066-559-604

Heilind Number:EDA895-066-559-604
Manufacturer:EDAC
Manufacturer Number:895-066-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-066-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-066-559-604

Detailed Description

Upgrade your connectivity with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 66 positions in a single row, ensuring efficient data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. Made with copper alloy contacts, it ensures optimal conductivity for uninterrupted signal transfer. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for easy installation on your PCB. Trust in this connector for secure and dependable connections in your electronic projects.